Kinetis KEA8 StarterTRAK for Low-End Automotive Applications
StarterTRAK is a low-cost development kit based on Kinetis EA series MCUs for Industrial and Automotive applications. StarterTRAK kits enable rapid prototyping and tool reuse.
The TRK-KEA8 development platform is built on Kinetis EA series 32-bit ARM®-based MCUs and include 8KB Flash and target low-cost, high-performance Industrial applications including lighting, power supply, and motor control, as well as low-end automotive body applications. These scalable and low-power devices are supported by a broad enablement ecosystem that includes software drivers, operating systems, example codes and application notes to help you quickly implement your designs.
The TRK-KEA features either one of the KEA128, KEA64 or KEA8 MCUs, depending on the board version. The KEA family is aimed at Industrial applications, such as 3-phase sensorless BLDC motor control, as well as Automotive body electronic applications. Kinetis EA series MCUs integrate an ARM® Cortex®-M0 core, a CAN module3, a UART module with LIN capabilities, a pulse width timer (PWT) and a keyboard interrupt module (KBI). All these peripherals together with standard serial communication protocols such as I2C and SPI offer flexibility for a width variety of applications.
The TRK-KEA board includes an onboard OpenSDA programmer and debugger, LIN physical transceiver, CAN physical transceiver, a light sensor, four LEDs and two pushbuttons for user interface.
Key Applications: Industrial applications including LED lighting, power supply, motor control, and machine control. Automotive applications including Motorcycle Engine Control Unit (ECU) and Small Engine Control, Passive Entry Push Start, Ambient Lighting Control, Powertrain companion chip, Generic sensor node.
NXP Enablement Tools
- Processor Expert -- Processor Expert Software is a development system to create, configure, optimize, migrate, and deliver software components that generate source code for NXP silicon. It is available as part of the CodeWarrior tool suite or as an Eclipse-based plug-in feature for installation into an independent Eclipse environment.
- Motor Control Application Tuning (MCAT) tool -- The Motor Control Application Tuning (MCAT) Tool is a HMTL-based, user-friendly graphical plug-in tool for FreeMASTER. This tool is intended for the development of PMSM FOC and sensorless BLDC motor control applications, real-time control structure parameter tuning, and will aid motor control users in adapting motor control solutions to their motors without detailed knowledge of PI controller constant calculations.
- FreeMASTER – FreeMASTER a debugging interface based on HTML that enables debugging in an emulation environment, saving time and cost versus manufacturing a prototype. FreeMASTER supports both cooperative and non-intrusive monitoring of variables on a running system. Display multiple variables changing over time on an oscilloscope-like display, or view the data in text form.
Features
- Kinetis KEA8 MCU in a 24 QFN package
- On-board openSDA debugging and programming circuit using the PK20DX128 MCU
- LIN communications interface
- Analog interface with ambient light sensor
- 4 high efficiency LEDs
- 2 push buttons
- SCI serial communication interface (sharing the openSDA interface)
Ships With
- TRK-KEA8 Board
- TRK-KEA DVD (includes CodeWarrior software)
- USB cable
- TRK-KEA Quick Start Guide
- Warranty Card
Required Tools
Accessory Tools
Documents
Application Note
Data Sheet
User Manual/Guide
Downloads
Bill of Materials
Schematics/Layout Files
FAQs
What are the kit contents of this development kit?
1)TRK-KEA8 Board
2)TRK-KEA DVD (includes CodeWarrior software)
3)USB cable
4)TRK-KEA Quick Start Guide
5)Freescale Warranty Card
What kind of application is targeted on this KEA8 Development board?
What kind of automotive features are available in this board?
How do I program or Debug using the TRK-KEA8 board?
What kind of ADC present in the TRK-KEA8?
what are the available development tools options for the TRK-KEA8 board?
Keil, IAR, Processor Expert, and MQX Lite support. The example software for this board are been developed using Codewarrior v10.6.
What is the emulator probe that can be used with the TRK-KEA8 board?
What is the power supply range of the KEA series MCU?
What are the peripherals available on the TRK-KEA8?
What is the voltage of the power supply adapter required?
Does the TRK-KEA8 support CAN communication?
Does the TRK-KEA8 support LIN communication?
Does the TRK-KEA8 have Tower versions?
Which are the other KEA series development boards available?
Which are the other automotive software tools available?
More information can be taken from Freecsale website: http://www.freescale.com/webapp/sps/site/prod_summary.jsp?code=TRK-KEA8
Does power supply comes along with this development board?
Which are the software IDE development tools available for this board?
What is the memory capabilities of the TRK-KEA8 board?
What are the analog features available in the TRK-KEA8?
What are the communication interfaces available with this MCU?
support.