Thermo Click
Manufactured By:MikroElektronika
Part Number:MIKROE-1197
The Thermo Click is an accessory board in mikroBUS form factor. It features MAX31855K thermocouple-to-digital converter as well as PCC-SMP connector for K-type thermocouple probes. The MAX31855K has temperature range between -270 and 1372 deg C with sensitivity of about 41uV/deg C. It has built-in 14-bit ADC converter.
The Thermo Click communicates with target board via SPI interface (read-only), and it has a LED diode (GREEN) that indicates the presence of power supply. The board is designed to use 3.3V power supply only. It has a LED diode (GREEN) that indicates the presence of power supply.
Features
- Cold-Junction Compensation
- 14-Bit, 0.25 deg C Resolution
- Simple SPI-Compatible Interface (read-Only)
- Detects Thermocouple Shorts to GND or VCC
- On-board PCC-SMP connector for K-type thermocouple probes
- mikroBUS form factor enables easy integration
- Board is rich in silk screen markings which facilitate connections.
- Easiest way to get accurate temperature readings from popular K-type thermocouple probes
Ships With
- Thermo Click Board
Required Tools
Accessory Tools
Documents
Product Brief/Fact sheet
Quick Start Guide
User Manual/Guide
Downloads
Sample Code
Source Code
FAQs
What is the mode of communication with the target board?
THERMO Click™ communicates with the target board via SPI interface (Read-only).
How does MIKROE-1197 work?
The combination of the MAX31855K(thermocouple-to-digital converter) and PCC-SMP (connector for K-type thermocouple
Probes) connector results in support for high accuracy temperature measurement.
Probes) connector results in support for high accuracy temperature measurement.
What is the range of temperature measurement of MIKORE-1197 click board?
The MAX31855K has a temperature range between -270 and 1372°C with sensitivity of about 41μV/°C.
Is the LED on click board is user accessible by any way?
The LED (GREEN) indicates the presence of power supply only.
Is the Mikroe-1197 Arduino compatible?
Yes.
Is the Mikroe-1197 compactible with riot board?
Yes, you can use Mikroe-1197 Thermo Click board with the Riot board via the Riot adapter (NOC- 78X5335).