Microstack Accelerometer Accessory Board

Manufactured By:element14
Microstack Accelerometer Accessory Board Microstack Accelerometer Accessory Board
Microstack Accelerometer Accessory Board
Microstack Accelerometer Accessory Board
Part Number:MICROSTACK ACCELEROMETER

Not the tool you are looking for?

Search similar tools >> 

MICROSTACK is a family of reusable accessory boards with a common framework of form factor and interface connections that work across various different platforms with the use of platform specific base boards (adapter boards) starting with Raspberry Pi.

MICROSTACK ACCELEROMETER Provides easy, plug and play integration and development for designs requiring a accelerometer function to all platforms compatible with the Microstack framework. Acceleration sensor features a MMA8491Q is a low voltage, 3-axis low-g accelerometer in a 3x3mm QFN package that can accommodate two configurations, acting as either a 45° tilt sensor or a digital output 14-bit ±8g accelerometer with I2C bus.

Key Applications:

  • Orientation sensing - position detection of up, down, left, right, face down, face up.
  • User input devices - shake detection, physical movement gestures
  • Free fall detection
  • Measuring motion - gaming, sports, pedometer, image stablisation
  • Security/audit - shock detection and tamper
  • Robotics - course correction/deadreckoning

Features

  • Extreme low power, 400 nA per Hz
  • Ultra-fast data output time, ~700 μs
  • 1.95V to 3.6V VDD supply range
  • 3 mm x 3 mm, 0.65 mm pitch with visual solder joint inspection
  • ±8g full-scale range
  • 14-bit digital output, 1 mg/LSB sensitivity
  • Output Data Rate (ODR), implementation based from < 1 Hz to 800 Hz
  • I2C digital interface
  • 3-axis, 45° tilt outputs
  • MICROSTACK Framework compatible
  • Can be combined with other MICROSTACK add-ons
  • Radio links to support remote telemetry

Ships With

  • Microstack Accelerometer Board

Required Tools

Accessory Tools

Documents

Quick Start Guide

Downloads

Applications Library

FAQs

How do I power the MICROSTACK ACCELEROMETER when stacked using MICROSTACK BASE BOARD on a Raspberry pi?

With jumper JP1 installed on base board, MICROSTACK ACCELEROMETER gets its power from Raspberry pi.
Please note: If Microstack is powered via its microusb connector, then the jumper must be removed to prevent power flowing into the Raspberry Pi.

What other accessories do I need to interface MICROSTACK ACCELEROMETER to a Raspberry pi?

In order to interface the MICROSTACK ACCELEROMETER with the Raspberry Pi you will need the MICROSTACK BASE BOARD.
Please refer page number 2 and 3 of datasheet in the below link, it shows fitting instructions and jumper settings for base board.

http://www.farnell.com/datasheets/1860441.pdf

What is the default measuring range of the MICROSTACK ACCELEROMETER

By default, the range of the MICROSTACK ACCELEROMETER is set to 2g. However, it has ±2g/±4g/±8g dynamically selectable ranges.

Where can I find Python modules for interacting with a Microstack node component like MICROSTACK ACCELEROMETER?

Please follow this link - https://github.com/microstack-IoT

What is the maximum output data rate of the MICROSTACK ACCELEROMETER?

The MICROSTACK ACCELEROMETER is based on the MMA8491Q accelerometer IC. The registers embedded inside the MMA8491Q are accessible through the I2C serial interface, so the maximum output data rate depends on I2C bus speed.