Microstack Proto Accessory Board
Manufactured By:element14
Part Number:MICROSTACK PROTO
Not the tool you are looking for?
MICROSTACK OVERVIEW is a framework of cross platform accessories that add functions to your designs through the use of cross platform module boards and platform specific adapter boards. Adapters to various platforms, starting with Raspberry Pi, add a common physical interface for connecting Microstack accessory module boards that are reuseable between designs and platforms.
MICROSTACK PROTO is a prototyping module allowing users to create their own circuit designs to be used with the Microstack framework. One design works on multiple platforms like Raspberry Pi with additional SBC platforms as base boards (Adapter boards) become available.
Features
- Colour Coded
- Easy to use Software
- Power Rails
- Rapid Development
- Stackable
- Standard 0.1" (2.54mm) hole spacing
- Plenty of 5V, 3V3 and GND rails
Ships With
- Microstack Proto Board