RJ-11 to ICSP Adapter

Manufactured By:Microchip
RJ-11 to ICSP Adapter
Part Number:AC164110

AC164110 is a RJ11 to ICSP adapter required to connect the PICkit 2 or PICkit 3 to a ICD header (RJ11). This adapter is required to program boards that have a RJ11 programming/debug connector. If your board has a PICkit 3 interface, you can use this adapter with the ICD 3 to program and debug. It is a converter between the two interfaces.

Features

  • RJ11 to ICSP adapter
  • Supports PICkit 2 or PICkit 3 to a ICD header (RJ11)

Ships With

  • Adapter Board

Required Tools

Accessory Tools