PICkit 18-Pin Demo Board

Manufactured By:Microchip
PICkit 18-Pin Demo Board PICkit 18-Pin Demo Board
PICkit 18-Pin Demo Board
PICkit 18-Pin Demo Board
Part Number:DM164120-4

The DM164120-4 demo board features PIC16F648A flash-based, 8-Bit CMOS microcontrollers with nanoWatt technology.

PIC16F648A is a powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16F628, PIC16C62XA, PIC16C5X and PIC12CXXX devices. The PIC16F648A features 4MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level applications.

Key Applications: Automotive, Industrial, Appliances and Consumer applications.

Features

  • 8-pin Demo Board with PIC16F648A
  • Internal and external oscillator options:
    • Precision internal 4 MHz oscillator factory calibrated to +/- 1%
    • Low-power internal 48 kHz oscillator
    • External Oscillator support for crystals and resonators
  • Power-saving Sleep mode
  • Programmable weak pull-ups on PORTB
  • Multiplexed Master Clear/Input-pin
  • Watchdog Timer with independent oscillator for reliable operation
  • Low-voltage programming
  • In-Circuit Serial Programming™ (via two pins)
  • Programmable code protection
  • Brown-out Reset
  • Power-on Reset
  • Power-up Timer and Oscillator Start-up Timer
  • Wide operating voltage range (2.0-5.5V)
  • Industrial and extended temperature range
  • High-Endurance Flash/EEPROM cell:
    • 100,000 write Flash endurance
    • 1,000,000 write EEPROM endurance
    • 40 year data retention

Ships With

  • 18-Pin Demo Board with PIC16F648A
  • 4 LEDs
  • A Potentiometer for ADC
  • A Pushbutton
  • A Prototyping area
  • A 6-pin connector for PICkit2
  • Includes 2 extra bare PCB boards for your own design

Required Tools

Accessory Tools

Documents

Downloads