Multimedia Expansion Board II
Manufactured By:Microchip
Part Number:DM320005-2
Multimedia Expansion Board II (MEB-II) is a highly integrated, compact and flexible development platform which works with PIC32MZ Starter Kit. The MEB-II kit features a 4.3” WQVGA PCAP touch display daughter board. The kit also has an onboard 24-bit stereo audio codec, VGA camera, 802.11 b/g wireless module, Bluetooth HCI transceiver, temperature sensor, microSD slot and analog accelerometer.
MEB II is a mother board that contains all the necessary components and interfaces to support the multimedia features. PIC32 starter kit connects to MEB II through a 168-pin board-to-board connector and contains the PIC32 microcontroller with additional components (debug, memory, communication etc).
Features
- Works with the following kits:
- PIC32MZ EC Starter Kit w/ Crypto Engine
- PIC32MZ EC Starter Kit
- 24-bit stereo audio codec
- Integrated 802.11 b/g wireless module
- Low-cost Bluetooth HCI transceiver
- Optional EBI SRAM memory
- 4.3” WQVGA PCAP touch display daughter board
- microSD slot
- mTouch sensing solutions buttons
- Analog temperature sensor
- VGA camera
- PICtail connector
Ships With
- Multimedia Expansion Board II (MEB II) (Mother Board)
- 4.3" WQVGA Display Board (Daughter Board)
- Multimedia Expansion Board II (MEB II) Information Sheet