STARTER KIT for PIC32MZ EC
Manufactured By:Microchip
Part Number:DM320006
The PIC32MZ EC Starter Kit provides the easiest and lowest cost method to experience the high performance and advanced peripherals integrated in the PIC32MZ Embedded Connectivity MCUs. This Starter Kit features a socket that can accommodate 10/100 Ethernet transceiver (RJ-45) plug-in connectors from various vendors for prototyping and development.
Features
- On-board PIC32MZ2048ECH144: 200 MHz, 2 MB Flash and 512 KB RAM
- Includes 10/100 Fast Ethernet LAN8740 PHY Daughter Board
- Features Energy Efficient Ethernet (IEEE 802.3az) and Wake-On-LAN functionality
- Integrated debugger/programmer
- USB powered
- 10/100 Ethernet
- CAN 2.0b, HI-Speed USB 2.0 host/device/dual-role/OTG
- 4 MB SQI Flash
- Can be used with Multimedia Expansion Board II
- Can be used with PIC32 Expansion Board using a PIC32MZ Adaptor Board
Ships With
- Starter Kit