CPU Module - mini8600B
Measuring only 60mm by 27mm, the Mini8600B CPU Module is a small form-factor controller board based on TI’s Sitara AM3358 ARM Cortex-A8 processor. The tiny module integrates 2*256MBytes DDR3 SDRAM and 512Mbytes NAND Flash and uses two 0.4mm space 2*40-pin board-to-board male expansion connectors to bring out many hardware peripheral signals and GPIOs from the CPU.
Embest has designed a single board computer SBC8600B which has an expansion board to carry the Mini8600B. The flexible design allows the fast and easy way of realizing and upgrading the controller’s capabilities. In additional to those features offered by Mini8600B, the SBC8600B features 5 serial ports (including 2 RS232 and 3 TTL), 2 USB Host and 1 USB OTG, 2 Ethernet ports, CAN, RS485, LCD, Touch screen, Audio, ADC and more other peripherals. The SBC8600B is a ready-to-run platform to support for Linux 3.1.0, Android 2.3 and WinCE 7 operating systems.
Features
- Processor
- TI AM3358 ARM Cortex-A8 microprocessor
- 1GHz ARM Cortex-A8 32-bit RISC MPU
- NEON™ SIMD Coprocessor
- 32KB/32KB of L1 Instruction/Data Cache with Single-Error Detection (parity)
- 256KB of L2 Cache with Error Correcting Code (ECC)
- SGX530 Graphics Engine
- Programmable Real-Time Unit Subsystem
- TI AM3358 ARM Cortex-A8 microprocessor
- Memory
- 2*256MByte DDR3 SDRAM
- 512MByte NAND Flash
- Expansion Interfaces and Signals Routed to Pins
- Two 0.4mm space 2*40-pin board-to-board male expansion connectors
- TFT LCD Interface (support 24-bpp parallel RGB Interface LCD)
- Two USB 2.0 OTG Ports With Integrated PHY, High-Speed
- Three inter-integrated circuit (I2C) Bus interfaces
- Six UART interfaces;
- One SPI interface;
- Two 10/100/1000 Mb/s Ethernet MAC (EMAC) with Management Data Input/Output(MDIO) module;
- A multichannel audio serial ports (McASP);
- 8-channel 12-bit ADC interfaces;
- Two 4-line SD/MMC card interfaces;
- GPMC bus
- Two 0.4mm space 2*40-pin board-to-board male expansion connectors
- Mechanical parameters
- Dimensions: 60.0 mm x 27.0 mm (8 layer PCB design)
- Working temperature: 0~70 Celsius
- Humidity Range: 20% ~ 90%
- Input Voltage: 3.3V
Ships With
- Processor Card