Bluetooth Evaluation Kit

Manufactured By:Microchip
Bluetooth Evaluation Kit
Part Number:DM183036

The Microchip Bluetooth® Evaluation Kit (DM183036) is an expansion board used for evaluating and adding Bluetooth® wireless technology on 16/32-bit PIC® MCUs and dsPIC® DSCs.

The Evaluation Kit consists of the Microchip Bluetooth® PICtail™ Plus Daughter Board, and the PIC24FJ256GB110 and PIC32MX795 USB Plug-in Modules, both of which come pre-programmed with the dotstack™ Bluetooth® demonstration Stack and SPP (Serial Protocol Profile). This kit requires an Explorer-16 Development Board to complete the board configuration. Additionally, Microchip also partners with SEARAN to offer the dotstack™ Bluetooth® Stack to support the development for 16/32-bit PIC® MCUs and dsPIC® DSCs. The Bluetooth module RN42HCI works with dotstack™.

Key Applications: Bluetooth communications

Features

  • Supports a wide range of PIC24, dsPIC and PIC32
  • Communicates with PIC24, dsPIC and PIC32 over HCI UART at 115Ksps
  • On-board Class 2 Roving Networks Bluetooth® module
    • Fully qualified Bluetooth® 2.1/2.0/1.2/1.1 module
    • Bluetooth® v2.0+EDR support
    • Bluetooth® SIG Qualified
  • On-board ceramic RF chip antenna
    • Certifications: FCC, ICS, CE
    • RoHS compliant

Ships With

  • Bluetooth® PICtail™ Plus Daughter Board
  • PIC24FJ256GB110 USB Plug-in Module
  • PIC32MX795 USB Plug-in Module

Required Tools

Accessory Tools

Documents

Downloads