Broadcom AFBR-FS50B00 Transceiver Kit
Manufactured By: Broadcom
Part Number: AFBR-FS50B00
Buy Now
The Broadcom® AFBR-FS50B00 is a transceiver that communicates data over free space and thereby…
ROHDE & SCHWARZ NGC103
Manufactured By: ROHDE & SCHWARZ
Part Number: NGC103
Buy Now
The NGC103 is an NGC100 series three-channel power supply. NGC100 power supplies’ specifications and wide range of functions…
LinkSwitch-TN2 Non-Isolated Buck Power Supply RDK-707Q
Manufactured By: Power Integrations
Part Number: RDK-707Q
Buy Now
The RDK-707Q is a buck converter designed to provide a non-isolated nominal output voltage of 15 V…
AS6221-DK Digital Temperature Sensor
Manufactured By: ams Osram
Part Number: AS6221-DK
Buy Now
The AS6221 Eval Kit is a small PCB allowing a simple and quick evaluation of the AS6221 digital temperature sensors…
Arduino Nicla Voice
Manufactured By: Arduino
Part Number: ABX00061
Buy Now
The 22.86 x 22.86 mm Nicla Voice allows for easy implementation of always-on speech recognition on the edge, because…
Avnet Dual Camera High Speed I/O Module
Manufactured By: Avnet
Part Number: AES-ACC-DUALCAM-G
Buy Now
This high speed I/O module features two Rayprus IAS-compatible imaging modules based on…
BLE-Pmod for the Azure Sphere Starter Kit
Manufactured By: Avnet
Part Number: AES-PMOD-NRF-BLE-G
Buy Now
A wireless communication accessory for the Avnet Azure Sphere MT3620 Starter…
LCD Display Compatible with MaaXBoard through MIPI DSI Connector
Manufactured By: Avnet
Part Number: AES-ACC-MAAX-DISP1
Buy Now
This MIPI-DSI 7-inch capacitive touch display enables user to prototype end applications…
External 5V/3A USB Type-C Power Supply
Manufactured By: Avnet
Part Number: AES-ACC-MAAX-PWRUL
Buy Now
External 5V/3A USB Type-c power supply compatible with the MaaXBoard.
External 5V/3A USB Type-c power…
Evaluation Kit for ISL95338 - Buck-Boost Voltage Regulator
Manufactured By: INTERSIL
Part Number: ISL95338EVAL1Z
Buy Now
The ISL95338EVAL1Z board evaluates the ISL95338 bidirectional buck-boost…
Evaluation Kit for SC1894 - RF Power Amplifier Linearizer
Manufactured By: Maxim Integrated
Part Number: SC1894-EVK1500
Buy Now
The SC1894 is the 3rd generation of RF PA linearizers (RFPAL…
Evaluation Kit for MAX40088 - Low-Noise Amplifier
Manufactured By: Maxim Integrated
Part Number: MAX40088EVKIT#
Buy Now
The MAX40088 evaluation kit (EV kit) is a fully assembled and tested…
AC/DC Switching Power Supply - 48V 12.5A 600W
Manufactured By: Mean Well
Part Number: PS-SP11142
Buy Now
Mean Well MW 48V 12.5A 600W AC/DC Switching Power Supply SE-600-48 UL/CUL PSU.
Features
AC…
Pulse Pause Timer Minikit - 1S to 60H
Manufactured By: Velleman SA
Part Number: MK188
Buy Now
MK188 is a 1S - 60H Pulse-paulse timer Applications:
Blinking of lights
Pulsed operation…
Evaluation Board for BCR430U LED Driver
Manufactured By: Infineon Technologies
Part Number: BCR430ULEDBOARDTOBO1
Buy Now
This is an engineering report for a 24 V, 100 mA linear LED driver evaluation…
Evaluation Kit for MAX30001 Biopotential and Bioimpedance Measurement
Manufactured By: Maxim Integrated
Part Number: MAX30001EVSYS#
Buy Now
The MAX30001 evaluation system provides a single…
Evaluation Board for VIPer0P LED Driver, 130mA Output
Manufactured By: ST Microelectronics
Part Number: STEVAL-LLL003V1
Buy Now
The STEVAL-LLL003V1 evaluation board is a constant current LED driver, based on…
Evaluation Board for LED Driver - 200mA
Manufactured By: ST Microelectronics
Part Number: STEVAL-ILL080V1
Buy Now
The STEVAL-ILL080V1 provides a 200 mA, ripple-free output current to supply a single LED string…
Evaluation Board for STSPIN32F0A 3-Phase BLDC Driver with STM32 MCU
Manufactured By: ST Microelectronics
Part Number: STEVAL-SPIN3202
Buy Now
The STEVAL-SPIN3202 three-phase brushless DC motor…
Evaluation Board for Li-Ion/Li-Po battery power management based on STBC03
Manufactured By: ST Microelectronics
Part Number: STEVAL-ISB035V1
Buy Now
The STEVAL-ISB035V1 is an evaluation board…
Evaluation Board for LED driver with High Power Factor and Low THD
Manufactured By: ST Microelectronics
Part Number: STEVAL-ILL085V1
Buy Now
The STEVAL-ILL085V1 board is a constant current LED driver with high…
Evaluation Board for STUSB4710A USB Power Delivery Controller
Manufactured By: ST Microelectronics
Part Number: STEVAL-ISC004V1
Buy Now
The STEVAL-ISC004V1 evaluation board is a ready-to-use…
Evaluation Board for STGIPQ8C60T-HZ SLLIMM-nano Motor Drive Module
Manufactured By: ST Microelectronics
Part Number: STEVAL-IPMNG8Q
Buy Now
The STEVAL-IPMnG8Q is a compact motor drive power…