Parallel SuperFlash Kit1

Manufactured By:Microchip
Parallel SuperFlash Kit1
Part Number:AC243006-1

The Parallel Flash PICtail ™ Plus Daughter Board is an evaluation board designed to interface with the PICtail ™ Plus connector found on the Explorer 16 Development Board. The Parallel SuperFlash ® Kit 1 contains two Parallel Flash PICtail ™ Plus Daughter Boards.

The box contains two Parallel Flash PICtail ™ Plus Daughter Boards. Each board has a parallel Flash device soldered on it. The parallel Flash devices included are SST38VF6401 and SST39VF1601C.

Features

  • 16-pin header provides easy access to Parallel Flash data pins for probing and evaluation.
  • 32-pin right angled header provides easy access to Parallel Flash address and control pins for probing and evaluation.
  • 2-pin header/jumper provides flexibility to use either on board power or use external power supply and provides power measurement capability.
  • Plugs into PICtail Plus connector of Explorer 16 Development Board.
  • Follows the published recommended usage including -decoupling capacitor

Ships With

  • Two Parallel Flash PICtail Plus Daughter Boards

Required Tools

Accessory Tools

Documents

Downloads