PIC18F1xK50 Programming Adapter
Manufactured By:Microchip
Part Number:AC164114
The PIC18F1xK50 Programming Adapter is designed to prevent damage to the USB PIC Microcontroller during programming. It limits voltage at the VPP pin to 8.5V, and also prevents the voltage applied to D /D- from exceeding 3.6V when Vdd to to PIC18F1xK50 is greater than 3.6V. In addition, it automatically protects USB data connections during the program/erase cycle - thus, the USB cable does not need to be unplugged from the USB host during these operations.
Features
- Programming adapter for PIC18F1XK50
- To prevent damage to the USB PIC Microcontroller during programming
Ships With
- Adapter