Processor Extension Pak for PIC24F16KA102 Family

Manufactured By:Microchip
Processor Extension Pak for PIC24F16KA102 Family
Part Number:AC244028

This Processor Extension Pak is designed for those who wish to in-circuit debug the PIC24F16KA102 family of MCUs. The included header will interface with MPLAB REAL ICE, MPLAB ICD 3, PICkit 3, MPLAB ICD 2, and PICkit 2. It includes an RJ-11 adapter and 3 pairs of pin headers for the 14-, 20-, and 28-pin targets. This Processor Extension Pak is mandatory for debugging PIC24F04KA200 and PIC24F04KA201 device family members, but it is optional for debugging PIC24F08KA101, PIC24F08KA102, PIC24F16KA101, and PIC24F16KA102 device family members.

Features

  • Debug the PIC24F16KA102 family of MCUs
  • Included header will interface with MPLAB REAL ICE, MPLAB ICD 3, PICkit 3, MPLAB ICD 2, and PICkit 2
  • Includes an RJ-11 adapter and 3 pairs of pin headers for the 14-, 20-, and 28-pin targets

Ships With

  • Processor Extension Pak
  • Header

Required Tools

Accessory Tools

Documents

Reference Manual