MPLAB ICD 40-Pin Header

Manufactured By:Microchip
MPLAB ICD 40-Pin Header MPLAB ICD 40-Pin Header
MPLAB ICD 40-Pin Header
MPLAB ICD 40-Pin Header
Part Number:AC162051

The MPLAB ICD Header (AC162051) provides a means of connecting the MPLAB ICD 2 Module to a target board that does not incorporate a 6-wire modular connection into its design. The board is designed for 40-pin devices supported by MPLAB ICD 2.

The MPLAB ICD 2 Module connects to the MPLAB ICD Header via a 9-inch modular cable. For in-circuit debugging, insert a 40-pin PICmicro into the MPLAB ICD Header, then insert the header board into a 28-pin or 40-pin DIP socket on the target application. The 28-pin connector on the underside allows debugging of a 28-pin device using a 40-pin device as the master (U2). Pin connections translate a 40-pin device to the 28-pin device.

Features

  • MPLAB ICD 40-pin header Interface allows direct replacement of debug target
  • Connects MPLAB ICD 2 Module to a target board
  • Designed for 40-pin devices

Ships With

  • MPLAB ICD 40-Pin Header

Required Tools

Accessory Tools

Documents