PIC32MZ EC Starter Kit Adapter Board
Manufactured By:Microchip
Part Number:AC320006
The Microchip PIC32MZ EC Adaptor Board, which features a 168-pin to 132-pin connector, enables the use of PIC32 starter kits that have a 168-pin interface with the following PIC32 hardware:
- Multimedia Expansion Board (MEB) (DM320005)
- PIC32 I/O Expansion Board (DM320002)
- Low-Cost Controller-less (LCC) Graphics PICtail Plus Daughter Board (AC164144)
- Graphics LCD Controller PICtail Plus SSD1926 Board (AC164127-5)
- Graphics PICtail Plus Epson S1D13517 Board (AC164127-7)
Features
- 168-pin to 132-pin connector
Ships With
- Adapter Board