Evaluation Board for UCS1001 - USB Port Power Controller with Charger Emulation

Manufactured By:Microchip
Evaluation Board for UCS1001 - USB Port Power Controller with Charger Emulation
Part Number:ADM00540

The UCS1001 Evaluation Board is intended for evaluation of stand-alone USB charging. The UCS1001 supports popular emulation profiles for Apple, Samsung, and BC1.2 compliant devices. Jumper configurations allow selection of operation for Dedicated Charging Emulation, Charging Downstream Port, Standard Downstream Port, and USB Pass Through.

The UCS1001 provides a USB port power switch for precise control of up to 2.5 amperes continuous current with over-current limit (OCL), dynamic thermal management, latch or auto-recovery (low test current) fault handling, selectable active low or high enable, under- and over-voltage lockout, back-drive protection, and back-voltage protection.

Key Appliations:

  • Notebook and Netbook Computers
  • Tablets and E-book Readers
  • Desktops and Monitors
  • Docking Stations and Printers
  • AC-DC wall adapters

Features

  • Dedicated charger emulation for popular downstream USB devices such as tablets and smart phones
  • Configurable through jumper pins
  • Selection of current limit and fault handling
  • Fully BC1.2 compliant

Ships With

  • 1x UCS1001 Evaluation Board
  • 1x 5V Wall Transformer

Required Tools

Accessory Tools

Documents

Downloads