Explorer 16 Development Board for Microchip's 16-bit and 32-bit Microcontrollers
Manufactured By:Microchip
Part Number:DM240002
The Explorer 16 Development Board is a low-cost modular development system for Microchip’s 16-bit and 32-bit microcontrollers. It supports devices from the PIC24, dsPIC and PIC32 families. A variety of families are supported with processor Plug-In Modules (PIMs) for easy device swapping. The board includes a PICtail Plus daughter card connector for expansion boards including USB, CAN, Ethernet, wireless, graphics and many more. Coupled with the MPLAB ICD 3 In Circuit Debugger or MPLAB REAL ICE, real-time emulation and debug facilities speed evaluation and prototyping of application circuitry.
Features
- Includes processor PIMs for both 44 pin PIC24 and dsPIC families
- Alpha-numeric 16 x 2 LCD display
- Interfaces to MPLAB ICD 3, MPLAB REAL ICE and RS-232
- Includes Microchip's TC1047A high accuracy, analog output temperature sensor
- Expansion connector to access full devices pin-out and bread board prototyping area
- PICTailTM Plus connector for expansion boards
Ships With
- Development Board
- Processor Plug-InModules for both 44 pin PIC24 and dsPIC families
- An RS-232 cable