Evaluation Board for LAN9513/LAN9514 - High-Speed USB 2.0 to 10/100 Ethernet Hub Customer
Manufactured By:Microchip
Part Number:EVB9514
The EVB9514 is an Evaluation Board EVB that utilizes the LAN9514 to provide a four port USB 2.0 hub with an integrated 10/100 Ethernet controller. The EVB9514 provides USB connectivity via one type B upstream USB connector and four type A downstream USB connectors. An RJ-45 integrated magnetics Ethernet jack with link/activity LEDs provides 10/100 Ethernet connectivity. The EVB9514 supports both bus-powered and self-powered modes of operation.
Key Applications(LAN9514):
- Docking Stations
- Netbooks and Ultra-mobile PCs (UMPCs)
- Mobile Internet Devices (MIDs)
- Gaming Consoles
- Portable Consumer Devices
- Digital TVs (DTVs)
- Blu-ray Disc™ Players
- Set-top Boxes (STBs)
- Network Printers
- Embedded Systems
Features
Features of LAN9514:
- Fully-integrated 4-port Hi-Speed USB 2.0 hub and 10/100 Ethernet controllers
- Microchip's UniClock™ technology simplifies the clocking scheme and reduces system BOM cost by using a single 25MHz crystal for both USB and Ethernet connectivity − without the need for extra components when adding USB hubs
- Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
- 24MHz clock out provided to connect additional USB Hubs
- Multiple Operation Systems supported including: Windows® 7, Windows XP, Windows Vista®, Windows CE, Windows Mobile®, Linux® and Mac®, among others
- Industrial temperature range (-40° to 85°C) options available (LAN9514i)
- Compact 9x9mm, RoHS-compliant, 64-pin QFN package
- EEPROM-less design option helps to reduce BOM costs
- Hub features:
- Four (LAN9514) USB 2.0 downstream ports
- Dedicated Transaction Translator (TT) for each downstream port for higher data throughput in mixed-speed USB environments
- Unique PHYBoost technology enables programmable four-level USB signal drive strengths in downstream port transceivers
- Ethernet features:
- 10/100 Ethernet controller supports numerous power management wakeup features, including Magic Packet™, Wake-on LAN (WOL) and Link Status Change
Ships With
- Evaluation Board