dsPIC33FJ32GP204 plug-In-Module

Manufactured By:Microchip
dsPIC33FJ32GP204 plug-In-Module
Part Number:MA330016

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development --quickly and easily. 

The dsPIC33FJ32GP204 PIM is designed to demonstrate the capabilities of the dsPIC33FJ32GP204 family of general purpose devices using the Explorer 16 Development Board and the PICtail Plus daughter boards. 

The dsPIC33FJ32GP204 is a high-performance 16-bit digital signal controller within a small 44-pin QFN package. The dsPIC33FJ32GP204 is equipped with Peripheral Pin Select (PPS), The PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100-pin Explorer 16 Development Board. 

NOTE: This PIM can be used to evaluate dsPIC33FJ32GP204, dsPIC33FJ32GP204, dsPIC33FJ16GP304 

Features

  • plug-in module for 44-Pin QFN dsPIC33FJ32GP204 device

Ships With

  • Plug-in-Module

Required Tools

Accessory Tools

Documents

Reference Manual

Downloads