Evaluation Board USB2514 - High Speed USB 2.0 Multi TT 4 Port Hub in a Tiny QFN Package

Manufactured By:Microchip
Evaluation Board USB2514 - High Speed USB 2.0 Multi TT 4 Port Hub in a Tiny QFN Package
Part Number:EVB-USB2514QFN48

The EVB-USB2514QFN48 is designed to robustly demonstrate this unique device's features using a low-cost PCB implementation with individual port power control, on board EEPROM, Hub status LEDs, and optional EMI/ESD protection. It is designed for a full-feature, power efficient implementation of a High-Speed USB Hub with indicators that comply with the USB 2.0 specification, or SMSC's dual-color USB speed indicators.

The SMSC USB2514 MultiTRAK™ is a Low-Power Full-Featured High-Speed USB2.0 compliant hub with four down-stream ports. The EVB-USB2514QFN48 evaluation board demonstrates a standalone application for the hub with advanced power saving options and configurable port assignments. It supports either Single-TT or Multi-TT configurations for Full-Speed and Low-Speed connections when connected to a High-Speed Host.

Features

  • Integrated USB2.0 compatible 4-port Hub
  • Supports either Single-TT or Multi-TT configurations for Full-speed and low-speed connections (When connected to a High-Speed Host)
  • High-Speed (480Mbits/s), Full-speed (12Mbits/s), and Low-speed (1.5Mbits/s) compatible
  • Optional pull-up resistors for disabling individual downstream ports
  • Operates from a single voltage ( 5.0, regulated) "wall wart' external power supply with LED indication
  • Onboard 3.3V regulator
  • Low cost 2-Layer Design
  • Self-powered operation
  • Individual Port OCS/port power control interface with optional LEDs for port power indication
  • Ports can be disabled/reordered in any order to support multiple product SKU's. Hub will automatically reorder the remaining ports to match the Host controller's numbering scheme
  • Single crystal clock source
  • Enhanced configuration options available through a single EEPROM
  • Multiple LED Modes for standard USB2.0 specification compliant green and Amber LED's, Dual colored LED's for speed and connection status, and Hub-speed and suspend LEDs
  • 1-Up stream/4-down stream ports with optional EMI and ESD protection

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads