Plug-In-Module for dsPIC33EP256MC506 Internal OpAmp Motor Control
The MA330031 plug-in module comes with a 64-pin dsPIC33EP256MC506 TQFP device. It enables using the on chip internal OpAmps on the dsPIC device. It can be used with the Microchip MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2] development boards.
The dsPIC33EP256MC506 is a high-performance, 16-bit Digital Signal Controller (DSC) in a 64-pin TQFP package. This device is equipped with three internal Op Amp/Comparators and one dedicated Analog Comparator. The dsPIC33EP256MC506 Internal Op Amp Motor Control PIM takes advantage of these analog peripherals, configured using on-board passive components (resistors and capacitors) to support motor control applications, without requiring external op amps or comparators.
Notice: This PIM Cannot be used with the original MCHV [DM330023] or MCLV [DM330021] development boards. Use the external OpAmp PIM [MA330031-2] to use the dsPIC33EP256MC506 with original MCHV or MCLV boards
Features
- Plug-In Module for dsPIC33EP256MC506 64-pin TQFP device
- PIM can be used with MCHV-2 and MCLV-2 Development Boards
- This PIM can be used to evaluate:
- dsPIC33EPxxxMC50x
- dsPIC33EPxxxMC20x
- PIC24EPxxxMC20x
Ships With
- Plug-In-Module