Plug In Module for 100-pin dsPIC33EP512GM710 TQFP device
Manufactured By:Microchip
Part Number:MA330035
The dsPIC33EP512GM710 General Purpose plug in module (PIM) comes with a 100-pin dsPIC33EP512GM710 TQFP device and enables users to explore the innovative features of the 70MIPS dsPIC33E using the Explorer 16 development board.
The dsPIC33EP512GM710 100-Pin TQFP to 100-Pin Plug-In Module (PlM) (MA330035) is designed to demonstrate the capabilities of the dsPIC33EP512GM710 device, which is a high-performance, 16-bit Digital Signal Controller (DSC).
Features
- Populated with 100-pin dsPIC33EP512GM710 TQFP device
- Can be used with Explorer 16 development board
- PIM can be used to evaluate the:
- dsPIC33EPxxxGM7xxx device
- dsPIC33EPxxxGM6xxx device
- dsPIC33EPxxxGM3xxx device
Ships With
- Plug in module