Lighting Communications Development Platform - Prototyping Board

Manufactured By:Microchip
Lighting Communications Development Platform - Prototyping Board Lighting Communications Development Platform - Prototyping Board
Lighting Communications Development Platform - Prototyping Board
Lighting Communications Development Platform - Prototyping Board
Part Number:AC160214

The lighting communications prototyping board allows for quick prototyping using the communications adapters. It uses a PIC16F1947 microcontroller with the same connections to the adapter boards and breaks out the remaining I/O pins for prototyping your own circuits. Because of the same connections to the adapter boards, the lighting communications libraries are easily adapted to your specific prototype project. For example, a 4-channel lighting console can be built by soldering sliders on to the prototyping area and connecting them to the analog input pins.

Features

  • Populated with PIC16F1947 for user interface and communications
    • Universal Communications Adapter Interface
      • DALI, DMX512A, and future support
    • Master & Slave support for both DALI and DMX512A
    • DALI commissioning and support for custom zones & scenes
    • Customizable capabilities
  • Populated with MCP16322 for 5V power conversion
  • Bread boarding space for customized lighting development
  • 9-12V Power Supply Input

Ships With

  • Prototyping board
  • Communications interface adapters:
    • DALI
    • DMX512A

Required Tools

Accessory Tools

Documents