Microstick Plus Development Board
The (TCAD001) Microstick Plus by ChipCAD is an expansion board for the popular Microstick (DM330013) and Microstick II (DM330013-2) development boards. It provides 11 different peripherals and is suitable for beginners as well as advanced users. This is a cost-effective and versatile platform for education and development.
The Microstick Plus can also be used with PIC24F K-series Microsticks (DM240013-1, DM240013-2) except for the piezo buzzer, USB-UART converter, and CAN transceiver which are not compatible.
The MCP2551 is a high-speed CAN transceiver, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus.
The MCP2200 is a USB-to-UART serial converter which enables USB connectivity in application that have a UART interface. The device reduces external components by integrating the USB termination resistors. The MCP2200 also has 256-bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.
Features
- 4 user LEDs (two red and two blue)
- standard pushbutton and capacitive touch button
- potentiometer and rotary encoder
- MCP2551 CAN transceiver
- MCP2200 USB - UART converter
- MCP1525 2.5V reference voltage
- TC1047A analog temp sensor
- 32.768 kHz clock crystal
- piezo buzzer (up to 4kHz)
Ships With
- Development Board