MPLAB ICD 64/80/100P TQFP Header (PIC18F97J60)
Manufactured By:Microchip
Part Number:AC162064
The AC162064 is an optional header interface for the MPLAB ICD to free up the 2 debug pins when using the PIC18F97J60 family of devices.
In AC162064 header, there are no jumpers/switches. MPLAB IDE will use the selected device to choose the correct device to emulate. Test points are available on this header to check the following: VDD, VDDCORE and ground.
Features
- Header interface for the MPLAB ICD
Ships With
- MPLAB ICD 64/80/100P TQFP Header