chipKIT Pro MX4 Development Board

Manufactured By:Microchip
chipKIT Pro MX4 Development Board chipKIT Pro MX4 Development Board
chipKIT Pro MX4 Development Board
chipKIT Pro MX4 Development Board
Part Number:TDGL009

The chipKIT Pro MX4 development board is based on the PIC32MX460F512L MCU. It is compatible with Digilent's line of Pmod™ peripheral modules and is suitable for use with the Microchip MPLAB® IDE. This board is also compatible with the chipKIT™ MPIDE development environment. chipKIT and MPIDE are part of a PIC32-based system compatible with many existing Arduino™ code examples, reference materials and other resources.

Includes a built in programmer/debugger, so no additional hardware is required for use with MPLAB X IDE. The kit contains everything needed to start developing embedded applications using either the MPLAB X IDE or the MPIDE.

The chipKIT Pro MX4 provides 74 I/O pins that support a number of peripheral functions, such as USB controller, UART, SPI and I2C™ ports as well as five pulse width modulated outputs and five external interrupt inputs. Fifteen of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs..

The chipKIT Pro MX4 can be powered via USB, or an external power supply that may be either an AC-DC power adapter, or batteries.

Features

  • PIC32MX460F512L MCU
  • 512K Flash, 32K RAM
  • USB 2.0 full speed On-The-Go [OTG]
  • 74 I/O pins
  • 15 analog inputs
  • chipKIT bootloader installed

Ships With

  • Development Board

Required Tools

Accessory Tools

Documents

Reference Manual

Downloads