Embed LProg Programmer for PIC MCUs
Manufactured By:Microchip
Part Number:TEMLP001
The LProg Programmer by Embed is a low cost, light weight programmer for 3.3V PIC MCUs only. These include the 24H, 24F, 33F, and 18FJ families. The LProg is USB powered, and can provide up to 100mA Vdd current to the target.
All signals are limited to 3.3V. The LProg cannot apply higher voltages that are required for other PIC MCUs, but that damage 3.3V devices. The programming lines are available via labeled pads. An extra ground pad is provided for ease of making cables that prevent crosstalk and allow for long (several meters) programming cables.
License
- Programmer
Features
- Tiny size (2.3 x 1 x 0.6 inches)
- Scriptable run time software available
- Host library available, create applications to read/write/verify device memory using the supplied API
- Not currently supported in MPLAB X IDE
- USB and programming cables NOT included
Ships With
- Programmer