PiFace Relay Motor Control Extra
Manufactured By:PiFace
Part Number:PIFACE MOTOR CONTROL EXTRA
PiFace MOTOR CONTROL EXTRA is a expander board to the PIFACE RELAY board adding two H-Bridge motor controllers to the PiFace RELAY to control DC and stepper motors in your programs. PiFace MOTOR CONTROL EXTRA requires PiFace RELAY board to work your Raspberry Pi.
Applications:- Robotics
- Motor control
- Home automation
Features
- 2 DualHBridge motor drivers, allowing you to drive 4 DC motors
- Raspberry Pi® HAT footprint when used with PiFace™ Relay
- Easy connection with screw terminals
- Compact size
- Can be used directly in breadboards, prototyping and custom designs
- Motor power supply voltage 0V to 11V
- Device power supply voltage 2V to 7V
- 4 changeover relays, 20V 1A switching max
- Operating Temp 40° to 70°
- Standard 0.1” pin spacing (breadboard & veroboard compatible) PiFace
Ships With
- PiFace Relay Motor Control Extra (Board)