Daughter Board for DEMOAC - MCF51AC256
Manufactured By:NXP
Part Number:DCF51AC256
The DCF51AC256 is a daughter board to be used with DEMOAC Board.
The DEMOAC provides a platform supporting a line of NXP MCUs which are part of the Flexis Continuum.
Target MCUs mount on plug-in modules to support quickly changing the target MCU.
Features
Features of MCU Modules:
• MCF51AC256, 80LQFP
• 256K bytes FLASH
• 32K bytes RAM
• ColdFire V1 Core
• 50.3 MHz bus
Ships With
- Daughter Board