Demonstration Board for S08SH Family

Manufactured By:NXP
Demonstration Board for S08SH Family
Part Number:DEMO9S08SH32

The DEMO9S08SH8 and the DEMO9S08SH32 are demonstration boards for the for the S08SH8 and the S08SG microcontrollers.

Application development is quick and easy with the integrated USB-BDM interface, together with CodeWarrior™ Development Studio and software examples.

An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. Two, 40-pin connectors provide access to all IO signals on the target MCU.

Features

  • MC9S08SH8, 20 PDIP
    • 8K Bytes Flash
    • 512 Bytes RAM
    • Internal Oscillator
  • Integrated P&E USB-BDM
    • On-board 5V regulator
    • Optional power from USB-BDM or MCU_PORT connector
    • Power Input Selection Jumpers
      • Power input from USB-BDM
      • Power input from on-board regulator
      • Power input from Connector J1
      • Optional Power output through Connector J1
    • User Components Provided
      • 3 Push Switches; 2 User, 1 Reset
      • 7 LED Indicators; 2 User, VDD, USB Power, USB Power Out
      • 5K ohm POTs with LP Filter
      • Light Sensor with LP Filter and Op Amp
    • Jumpers
      • PWR_SEL
      • VX_EN
      • USER_EN
      • COM_EN
    • Connectors
      • 40-pin MCU I/O Connector
      • 2.0mm Barrel Connector
      • USB Connector
      • DB9 Connector

    Ships With

    • Demonstration Board

    Required Tools

    Accessory Tools

    Documents

    User Manual/Guide