Beaglebone Black Intermediate kit
Customize Your Raspberry Pi
The BeagleBone Black is a full featured, internet enabled development platform that utilizes the low cost Sitara AM3358 ARM Cortex-A8 processor from Texas Instruments and runs a variety of OS including Debian, Angstrom, Ubuntu and Android. The BeagleBone Black is designed to address the needs of designers, early adopters, and anyone in the Open Source Community interested in a low cost ARM Cortex-A8 based processor.
BUD Board-ganizer multi-development board enclosure kit
The board-ganizer is a unique work space organizing platform designed to serve the rapidly growing community of electronics makers and developers. The innovative enclosure lets the user combine and mix boards with no need for additional hardware. The boards are attached using specially developed adhesive backed rubber feet
WiFi Dongle
The WIFI_Dongle is a high performance and cost effective WLAN USB module which connects your development platform to a wireless local area network. It has greater bandwidth making data transmission more efficient, whilst also supporting wireless roaming, ensuring a consistent wireless connection. WIFI_Dongle uses the latest channel detection technology, enhancing wireless performance.
Power Supply
TRIAD MAGNETICS WSU050-1500 5V External Switchmode Power supply
Expansion Board for BeagleBone family with 4.3 inch LCD
The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI’s Sitara AM335x ARM Cortex-A8 processors. The BB-View has been designed with convenience in mind and extends the I/O interfaces of the BeagleBone & BeagleBone Black (sold separately) allowing users to utilise a touchscreen LCD display without sacrificing I/O interface access. BB-View fits on top of the BeagleBone or BeagleBone Black and still has full access to all the GPIOs via two 46-pin connectors. It’s equipped with five switches (four for GPIOs & one for Boot) and two user defined LEDs.
The BB-View is supplied with an 18-bit TFT LCD module in size 4.3" which can display up to a resolution of 480x272 which have a 4-wire resistive touchscreen interface. The BB-View draws power directly from the board (BeagleBone or BeagleBone Black) eliminating the need for any kind of external power supply. The BB- View is supplied with a pre-complied BSP image with various Linux QT based demos to help setup your BeagleBone boards quickly and easily.
Features
Features of BeagleBone Black Board:
- Processor: TI Sitara AM3358AZCZ100, 1GHz, 2000 MIPS
- 1 GHz ARM®Cortex™-A8
- SGX530 Graphics Engine
- Programmable Real-Time Unit Subsystem
- Memory
- SDRAM: 512MB DDR3L 800MHZ
- Onboard Flash: 4GB, 8bit Embedded MMC (eMMC)
- SD/MMC Connector for microSD
- Power management:TPS65217C PMIC is used along with a separate LDO to provide power to the system
- Debug Support: Optional Onboard 20-pin CTI JTAG, Serial Header
- Power Source
- miniUSB USB or DC Jack
- 5VDC External Via Expansion Header
- Connectivity
- High speed USB 2.0 Client port: Access to USB0, Client mode via miniUSB
- High Speed USB 2.0 Host port: Access to USB1, Type A Socket, 500mA LS/FS/HS
- Serial Port: UART0 access via 6 pin 3.3V TTL Header. Header is populated
- 10/100M Ethernet (RJ45)
- User Input / Output
- Reset Button
- Boot Button
- Power Button
- LED power indicator
- 4 user configurable LEDs
- Video/Audio Interfaces
- HDMI D type interface
- LCD interface
- Stereo audio over HDMI interface
- Expansion Interfaces
- LCD, UART, eMMC
- ADC, I2C, SPI, PWM
Ships With
- BeagleBone Black Board
- Enclosure
- Power Supply
- 4.3" BB View Display for BBB
- WIFI board
Required Tools
Accessory Tools
Documents
Data Sheet
Reference Manual
User Manual/Guide
Downloads
Bill of Materials
Schematics/Layout Files
Simulation Model/CAD Models
FAQs
How do I get started with Beaglebone Black?
What resolutions does the BeagleBone Black HDMI interface support?
(1) 1280 x 1024
(2) 1440 x 900
(3) 1024 x 768
(4) 1280 x 720
What software is E47 compatible with the BeagleBone Black?
(1) Debian
(2) Android
(3) Ubuntu
(4) Cloud9 IDE on Node.js w/ BoneScript library and much more..
What is the process to update the Software in the board?
http://elinux.org/Beagleboard:Updating_The_Software
What are the possible ways to power up the BeagleBone Black board?
(1)A USB port on a PC
(2)A 5VDC 1A power supply plugged into the DC c onnector
(3)A power supply with a USB connector
(4)Expansion connectors