MC9S08LL 8-bit Segment LCD Tower System Module

Manufactured By:NXP
MC9S08LL 8-bit Segment LCD Tower System Module MC9S08LL 8-bit Segment LCD Tower System Module
MC9S08LL 8-bit Segment LCD Tower System Module
MC9S08LL 8-bit Segment LCD Tower System Module
Part Number:TWR-S08LL64-KIT

The TWR-S08LL64 module is a development board for the MC9S08LL64 segment LCD Controller that features a 3-axis accelerometer ADC input and a 2x28 segment LCD display. The integrated OSBDM allows a designer to communicate with the board and target device using only a USB cable. The TWR-S08LL64 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.

The MC9S08LL64 device is one of NXP’s low-power microcontrollers with an integrated liquid crystal display (LCD) driver. The TWR-S08LL64 module contains an on-module display that allows developers to explore software development using the integrated LCD driver. This quick start guide is designed to get you ready to develop your next LCD application using the MC9S08LL64 within minutes.

The TWR-PROTO Prototyping Module provides an easy way for designers to add custom circuitry to their Tower System designs. The TWR-PROTO module is a 9 x 8 cm board with card-edge connectors that allows it to be plugged directly into the Tower System. The perfboard area provides access to all of the signals as well as a generous 8.3 x 3.8 cm prototyping area.

The TWR-ELEV Elevator modules are the basic building block of the Tower System. Designed to connect MCU and peripheral modules, the Elevator modules provide the power regulation circuitry and structural integrity needed for all configurations of an assembled Tower System.

Features

  • 5 K One Turn Potentiometer
  • RS232 port
  • MC9S08LL64 MCU
  • 32,768 Hz Crystal
  • 3-axis accelerometer ADC input to MCU
  • Buzzer
  • Light sensor with LP filter and opamp
  • Mini-B USB connector
  • 1 reset push button and 4 push switches
  • 2 x 28 segments LCD display

Ships With

  • TWR-S08LL64 board with a MC9S08LL64 8-bit MCU
  • TWR-PROTO - Tower System Prototyping Module
  • TWR-ELEV - Tower System Elevator Modules
  • Necessary cables
  • DVD with lab tutorials, software, training and collateral
  • Quick Start Guide document

Required Tools

Accessory Tools

Documents

Downloads