Evaluation Board for MPC5554 Qorivva 32-bit MCU
The MPC55xxEVB evaluation kits include everything necessary to begin development with the MPC55xx family of MCUs. A comprehensive set of hardware and software development tool options are available including a free flash programmer, initialization tools and assembly-level debug tool.
The Qorivva MPC5554 32-bit embedded controller is the first device from NXP's Qorivva MPC55xx family that is designed for engine management. Built on Power Architecture® trade technology, the Qorivva MPC5554 is ideal for any application that requires complex, real-time control. It offers system performance of up to five times that of its MPC500 predecessors along with the reliability and familiarity of proven Power Architecture technology.
Applications: Multipoint fuel injection control, Electronically controlled transmissions, Direct diesel injection, Gasoline direct injection, Avionics, High-end motion control, Military, Heavy industries
Features
- Breadboard area, access to all signals
- Nexus connectors (MICTOR and 14-pin Berg). Footprint for robust connector
- 32-channel eTPU connector
- One CAN with PHY (auto temp qualified)
- One LIN transceiver with PHY
- One RS-232 transceiver with PHY
- Eight LEDs
- Four push buttons – one with hardware debounce, eight SPST switches
- Two Potentiometers
- One Audio Speaker with amplifier
- UNI-3 Motor Interface connector plus sensor connector
- MPC5554EVB & MPC5567EVB - 128Kx32 external SRAM
- MPC5553EVB & MPC5534EVB - 256Kx16 external SRAM
- MPC5553EVB - 10/100 Ethernet with PHY (National Semiconductor's PHY, DP83848YB, available in -40 to 125°C)
- MPC5567EVB - Connectors and Transceivers for dual-channel FlexRay
- MPC5566EVB - Has the same features as the MPC5553 EVB and the same schematics
Ships With
- Tools
- USB Power Architecture® Nexus Multilink
- Compiler Only
- CodeWarrior (Demo Software)
- Full IDE (Demo Software Only)
- Green Hills
- iSYSTEM (GNU other compilers)
- P&E Micro (GNU compiler free 64k debugger)
- Lauterbach
- Ashling (GNU compiler)
- Initialization Software
- Treck Ethernet Stack (Demo Software)