Evaluation board for STM32F439 line - with STM32F439NI MCU

Manufactured By:ST Microelectronics
Evaluation board for STM32F439 line - with STM32F439NI MCU Evaluation board for STM32F439 line - with STM32F439NI MCU
Evaluation board for STM32F439 line - with STM32F439NI MCU
Evaluation board for STM32F439 line - with STM32F439NI MCU
Part Number:STM32439I-EVAL2

The STM32439I-EVAL evaluation board is a complete demonstration and development platform for the STMicroelectronics ARM®Cortex™-M4 core-based STM32F439 line microcontrollers.

The integrated ST-LINK/V2 provides an embedded in-circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for your specific application. The STM32439I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly.

The STM32F437xx and STM32F439xx devices are based on the high-performance ARM®Cortex®-M4 32-bit RISC core operating at a frequency of up to 180 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

Applications:

  • Motor drive and application control
  • Medical equipment
  • Industrial applications: PLC, inverters, circuit breakers
  • Printers, and scanners
  • Alarm systems, video intercom, and HVAC
  • Home audio appliances

Features

  • STM32F439NIH6 microcontroller
  • 5.7” color TFT LCD with capacitive touchscreen (480 x 272 pixels)
  • Six 5 V power supply options:
    • Power jack
    • ST-LINK/V2 USB connector
    • User USB HS connector
    • User USB FS1 connector
    • User USB FS2 connector
    • Daughterboard
  • SAI Audio DAC, stereo audio jack which supports headset with microphone
  • Stereo digital microphone, audio terminal connector used to connect external speakers
  • 2 GBytes (or more) SDIO interface MicroSD card
  • RF EEPROM on I2C compatible serial interface
  • RS-232 communication
  • IrDA transceiver
  • JTAG/SWD and ETM trace debug support, ST-LINK/V2 embedded
  • IEEE-802.3-2002 compliant Ethernet connector
  • Camera module
  • 8M x 32-bit SDRAM, 1M x 16-bit SRAM and 8M x 16-bit NOR Flash
  • Joystick with 4-directional control and selector
  • Reset, Wakeup and Tamper buttons
  • 4 color user LEDs
  • Extension connectors & memory connectors for daughterboard or wrapping board
  • USB OTG HS and FS with Micro-AB connectors
  • RTC with backup battery
  • CAN2.0A/B compliant connection
  • Potentiometer
  • Motor control connector

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials