Starter Kit for EFM32 Leopard Gecko 32-bit Microcontrollers

Manufactured By:Silicon Labs
Starter Kit for EFM32 Leopard Gecko 32-bit Microcontrollers Starter Kit for EFM32 Leopard Gecko 32-bit Microcontrollers
Starter Kit for EFM32 Leopard Gecko 32-bit Microcontrollers
Starter Kit for EFM32 Leopard Gecko 32-bit Microcontrollers
Part Number:EFM32LG-STK3600

The EFM32LG-STK3600 is an excellent starting point to get familiar with the EFM32™ Leopard Gecko 32-bit microcontrollers (MCUs). The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development.

The Leopard Gecko features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of your application without using external tools.

EFM32™ Leopard Gecko 32-bit microcontroller family offers up to 256 kB of flash memory with the added option of embedded USB connectivity, direct drive TFT and CPU speeds up to 48 MHz. Based on the powerful ARM® Cortex®-M3 core, the Leopard Gecko family features innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, making it ideal for battery operated applications and other systems requiring high performance and low-energy consumption.

Applications: Gas metering, Energy metering, Smart metering, Alarm and security systems, Health and fitness applications, Industrial and home automation.

Features

  • EFM32LG990F256 MCU with 256 kB flash and 32 kB RAM
  • Advanced Energy Monitoring v2
  • Real-time energy and power profiling
  • Backup Capacitor for RTC mode
  • USB interface for Host/Device/OTG
  • LESENSE demo ready
  • Light, LC and touch sensors
  • SEGGER J-Link debugger
  • Supported by Simplicity Studio

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Applications Library

Simplicity Studio for Windows 7 (32 and 64-bit); Windows 8.1 (32 and 64-bit) (exe)