Starter Kit for the EFM32 Tiny Gecko 32-bit microcontroller

Manufactured By:Silicon Labs
Starter Kit for the EFM32 Tiny Gecko 32-bit microcontroller Starter Kit for the EFM32 Tiny Gecko 32-bit microcontroller
Starter Kit for the EFM32 Tiny Gecko 32-bit microcontroller
Starter Kit for the EFM32 Tiny Gecko 32-bit microcontroller
Part Number:EFM32TG-STK3300

The EFM32TG-STK3300 is an excellent starting point to get familiar with the EFM32™ Tiny Gecko 32-bit microcontroller (MCU) family. The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development.

The Tiny Gecko features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of your application without using external tools.

EFM32™ Tiny Gecko 32-bit microcontroller (MCU) family features autonomous and energy efficient peripherals, high overall chip and analog integration, and the performance of the industry standard ARM® Cortex®-M3 processor. Available in packages as small as 4 mm x 4 mm, the Tiny Gecko MCUs consume as little as 150 μA/MHz in run mode and as little as 1 μA with a real time counter running, brown-out and full RAM and register retention, making them ideal for energy-sensitive applications.

Applications: Gas metering, Energy metering, Smart metering, Alarm and security systems, Health and fitness applications, Industrial and home automation.

Features

  • EFM32TG840F32 MCU with 32 kB flash and 4 kB RAM
  • Advanced Energy Monitoring
  • Real-time, accurate energy and power profiling
  • LESENSE demo ready
  • Light, LC and touch sensors
  • 8x20 LCD
  • SEGGER J-Link debugger
  • Supported by Simplicity Studio

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Applications Library

Simplicity Studio for Windows 7 (32 and 64-bit); Windows 8.1 (32 and 64-bit) (exe)