ToolStick C8051F850 Daughter Card
The purpose of the ToolStick is to provide a development and demonstration platform for Silicon Labs microcontrollers and to demonstrate the Silicon Labs Simplicity Studio software tools.
The ToolStick development platform consists of two components: the ToolStick Base Adapter and a daughter card. The ToolStick Base Adapter provides a USB debug interface and data communications path between a Windows PC and a target microcontroller.
The target microcontroller and application circuitry are located on the daughter card. Some daughter cards, such as the C8051F850 Daughter Card, are used as general-purpose development platforms for the target microcontrollers and some are used to demonstrate a specific feature or application.
The C8051F850 Daughter Card includes a pair of GPIO-controlled LEDs, a potentiometer, two switches connected to GPIO, and a small prototyping area which provides access to all of the pins of the device. This prototyping area can be used to connect additional hardware to the microcontroller and use the daughter card as a development platform.
Note: A ToolStick daughter card requires a ToolStick Base Adapter to communicate with the PC (TOOLSTICKBA)
Applications: Brushless dc motor, Electric tools, Small appliances, Battery chargers, Optical transceiver modules (FTTH), FTTH (Fibre-to-the-Home) networks, Sensor interfaces, Lighting systems, Motor control, Set-top boxes, Stepper motor, Projectors
Features
Features of C8051F85x/86x Small Form Factor MCUs:
- 25 MIPS 8051 core
- 2 to 8 kB flash
- 512/256 Byte RAM options
- 12-bit 200 ksps, multi-channel ADC
- Integrated 24.5 MHz (±2% accuracy) oscillator
- Integrated 80 kHz low frequency oscillator
- Up to 18 GPIO's, 5 V tolerant
- 2 analog comparators
- Precision voltage reference
- 3 PWM channels
- SMBus/I2C, UART and SPI
- 4 16-bit timers
- Independent watchdog timer
- Power-on reset
- Brown-out reset
- On-chip debug
- 2.2 to 3.6 V input supply
- -40 to 85 °C and -40 to 125 °C operating range
- AEC-Q100 qualified
Ships With
- ToolStick C8051F850 Daughter Card (TOOLSTICK850DC)