Keil LPC1769 Evaluation Board
The Keil LPC1769 Evaluation Board allows you to quickly and easily evaluate the LPC176x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for your next Cortex-M3 project.
Populated with the LPC1769 to demonstrate LPC176x features, the LPC1769 board allows the evaluation of the high level integration and low power consumption of the LPC1769. The board requires an external debug probe, such as the LPC-Link2.
The LPC1769/68/67/66/65/64/63 are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.
Features
- Color QVGA TFT LCD
- 10/100 Ethernet Port
- USB 2.0 Full Speed - USB, USB-OTG, and USB Host
- 2 CAN interfaces
- 2 Serial Ports
- SD/MMC Card Interface
- 5-position Joystick and push-button
- Analog Voltage Control for ACD Input
- Amplifier and Speaker
- Up to 70 GPIO
- Debug Interface Connectors
Ships With
- Keil LPC1769 Evaluation Board
- MDK-ARM Evaluation Tools