EFM32 Gecko Starter Kit
The EFM32 Gecko Starter Kit is a platform for rapid prototyping of ultra low power microcontroller applications. It consists of a single board with a EFM32G890 MCU and some peripherals like a 160 segment LCD, along with a comprehensive software development environment. All available I/O is placed on breakout pads for easy access.
The development kit contains a unique Advanced Energy Monitoring (AEM) system that allows designers to have full control over their application’s energy consumption. Combined with the possibility to isolate the motherboard’s components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible.
The on-board emulator enables extremely simple setup, and combined with the peripherals, the breakout pads and the software development environment, the development kit gives a complete basis for application design and prototyping.
Applications:
- Energy, gas, water and smart metering
- Alarm and security systems
- Health and fitness applications
- Industrial and home automation
- Smart accessories
Features
- Advanced Energy Monitor (AEM)
- Precise measurement of current and voltage
- 0.1 μA to 50 mA measurement range
- Always available when running under USB power
- Software
- Comprehensive set of board support functions
- 32 KB evaluation versions of:
- KEILTM MDK-ARM Microcontroller Development Kit
- IAR Embedded Workbench®
- User Interface
- 160 segment LCD
- 4 User LEDs
- 2 pushbutton switches
- 1 system reset pushbutton switch
- Touch slider
- Touch Gecko
- Debugging
- On-board SEGGER J-Link USB emulator
- ARM 20 pin JTAG/SWD standard Debug in/out connector
- Power
- Two separate power domains allowing for accurate current and voltage measurements of the application energy consumption.
- 5V USB supply
- 3V 20mm Coin cell battery supply.
- Available I/O
- Expansion header for plug-in modules.
- Breakout pads:
- All EFM32 GPIO not used by LCD
- 3V3, 5V unregulated, VMCU measured, and GND
- MCU support
- 32.768 kHz crystal
- 32 MHz crystal
- Setup Control
- Switch to disconnect the battery
Ships With
- EFM32 Gecko Starter Kit