StarterTRAK Development Board for MagniV S12ZVL MCU for LIN
The TRK-S12ZVL features the S12ZVL, an automotive 16-bit MCU family. This integrates on the same die a S12Z CPU, a LINPHY interface, a 5 volts internal LDO (with an option to control an external ballast transistor) which operates at vehicle battery level and a high voltage input pin.
The S12ZVL family includes error correction code (ECC) on program flash, EEPROM as well as SRAM memory, a fast 10 bits ATD converter and a frequency modulated phase locked loop (PLL) that improves the EMC performance.
This MCU family is targeted for smart sensor slave LIN node applications as well as applications requiring to drive RGB LEDs. This device fulfils ISO26262 ASIL A requirements
The MC9S12ZVL-Family is an automotive 16-bit microcontroller family using the 180nm NVM UHV technology that offers the capability to integrate 40V analog components. This family reuses many features from the existing S12 portfolio. The particular differentiating features of this family are the enhanced S12Z core and the integration of “high-voltage” analog modules, including the voltage regulator (VREG) and a Local Interconnect Network (LIN) physical layer.
Applications:
- Automotive
- Heating Ventilation and Air Conditioning (HVAC)
- LIN Nodes
- LIN User Interface
- LIN Actuators, Sensors
- Ambient Lighting Control
- Seat positioning
- Industrial
- Lighting Control
Features
- MC9S12ZVL32 in 48 pins LQFP, S912ZVLS32F0LF
- On-board BDM connection via open source OSBDM circuit using the MPC9S08JM MCU
- USB to Serial Interface
- Matix panel Switch
- RGB LED
- TWRPI Interface
- BDM Connector
- SPI / IIC Header connector
- Buzzer to 2048Hz
- Power LEDs indicators
- ADC Potentiometer
- LIN physical layer IN/OUT connectors
Ships With
- TRK-S12ZVL with MC9S12ZVL32 in 48 pins LQFP, S912ZVLS32F0LF
- TRK-S12ZVL DVD-ROM (Includes CodeWarrior software)
- Quick start guide
- LIN cable assembly 2X2
- Cable, USB type A male/type B male 2.0 3FT
- Power AC/DC adapter, 12VDC, 5.5x2.1 (mm)