EFM8BB1 Busy Bee 8-bit MCU Starter Kit
Manufactured By:Silicon Labs
Part Number:SLSTK2020A
The Silicon Labs EFM8 Busy Bee Starter Kits are an excellent starting point to evaluate and develop on the general purpose EFM8 Busy Bee MCUs. The SLSTK2020A starter kit is used to evaluate EFM8BB1 device. The kit is enabled with Advanced Energy Monitor (AEM) that can be used in conjunction with the Energy Profiler tool for real-time current and voltage monitoring.
The EFM8BB10F8G-A-SOIC16 is part of the Busy Bee family of 8051 based 8-bit MCUs. Built on top of a low power platform this device operates at 25 MHz. The EFM8BB10F8G-A-SOIC16 includes 8 kB Flash, 512 kB RAM, 13 Dig I/O Pins, 4 x 16-bit Timers, 3 PCA Channels and additional peripherals including UART, SPI and I2C.
Applications: Motor control, Consumer electronics, Sensor controllers, Medical equipment, Lighting systems, I/O port expander
Features
- EFM8BB10F8G MCU with 8 kB Flash and 512 bytes RAM
- 20-pin expansion header.
- Breakout pads for easy access to I/O pins.
- Power sources include USB and CR2032 battery
- 2 user buttons, 1 tri-color LED
- 8-direction joystick
- Ultra low power 128x128 pixel Memory- LCD
Ships With
- EFM8BB1 Busy Bee Starter Kit Board
- 1 x CR2032 battery
- 1 x mini USB cable
- Getting Started card