EFM8BB2 Busy Bee 8-bit MCU Starter Kit
Manufactured By:Silicon Labs
Part Number:SLSTK2021A
The Silicon Labs EFM8 Busy Bee Starter Kits are an excellent starting point to evaluate and develop on the general purpose EFM8 Busy Bee MCUs. The SLSTK2021A starter kit is used to evaluate EFM8BB2 device. The kit is enabled with Advanced Energy Monitor (AEM) that can be used in conjunction with the Energy Profiler tool for real-time current and voltage monitoring.
The EFM8BB22F16G-B-QFN28 is part of the Busy Bee family of 8051 based 8-bit MCUs. Built on top of a low power platform this device operates at 50 MHz. The EFM8BB22F16G-B-QFN28 includes 16 kB kB Flash, 2304 kB RAM, 22 Dig I/O Pins, 5 x 16-bit Timers, 3 PCA Channels and additional peripherals including UART, SPI and I2C.
Applications: Motor control, Medical equipment, Consumer electronics, Lighting systems, Sensor controllers, High-speed communication hub
Features
- EFM8BB22F16G MCU with 16 KB Flash and 2 KB RAM
- 20-pin expansion header
- Breakout pads for easy access to I/O pins
- Power sources include USB and CR2032 battery
- 2 user buttons, 1 tri-color LED
- 8-direction joystick
- Ultra low power 128x128 pixel Memory-LCD
Ships With
- EFM8BB2 Busy Bee Starter Kit Board
- 1 x CR2032 battery
- 1 x mini USB cable
- Getting Started card