EFM8SB1 Sleepy Bee 8-bit MCU Starter Kit

Manufactured By:Silicon Labs
EFM8SB1 Sleepy Bee 8-bit MCU Starter Kit EFM8SB1 Sleepy Bee 8-bit MCU Starter Kit
EFM8SB1 Sleepy Bee 8-bit MCU Starter Kit
EFM8SB1 Sleepy Bee 8-bit MCU Starter Kit
Part Number:SLSTK2010A

The Silicon Labs EFM8 Sleepy Bee Starter Kits are an excellent starting point to evaluate and develop very low power applications on the EFM8 Sleepy Bee MCUs. These energy-friendly EFM8 MCUs are based on the popular 8051 core and are ideal for IoT systems processing data that comes from port I/O or sensor inputs. The SLSTK2010A starter kit is used to evaluate EFM8SB1 device. The kits are enabled with Advanced Energy Monitor (AEM) that can be used in conjunction with the Energy Profiler tool in Simplicity Studio for real-time current and voltage monitoring.

The EFM8SB10F8G-A-QFN24 is part of the Sleepy Bee family of 8051 based 8-bit MCUs. Built on top of a low power platform this device is well suited for any battery-operated application. The EFM8SB10F8G-A-QFN24 includes 8 kB kB Flash, 512 kB RAM, 17 Dig I/O Pins, 4 x 16-bit Timers, 3 PCA Channels and additional peripherals including UART, SPI and I2C.

Applications: Touch pads / key pads, Instrumentation panels, Wearables, Battery-operated consumer electronics

Features

  • EFM8SB10F8G MCU with 8 kB Flash and 512 bytes RAM.
  • 20-pin expansion header
  • Breakout pads for easy access to I/O pins
  • Power sources include USB and CR2032 battery.
  • 2 user buttons, 1 single-color LED
  • 8-direction joystick
  • Silicon Labs Si7021 Humidity and Temperature Sensor
  • 4 Capacitive Sense touch pads arranged as a wheel and button
  • 32 kHz crystal for the RTC
  • Ultra low power 128x128 pixel Memory- LCD

Ships With

  • EFM8SB1 Sleepy Bee Starter Kit Board
  • 1 x mini USB cable
  • 1 x CR2032 coin cell battery
  • Getting Started card

Required Tools

Accessory Tools

Documents

Downloads

Applications Library

Simplicity Studio for Windows 7/8.1 (exe)