EFM8UB1 Universal Bee 8-bit MCU Starter Kit for USB

Manufactured By:Silicon Labs
EFM8UB1 Universal Bee 8-bit MCU Starter Kit for USB EFM8UB1 Universal Bee 8-bit MCU Starter Kit for USB
EFM8UB1 Universal Bee 8-bit MCU Starter Kit for USB
EFM8UB1 Universal Bee 8-bit MCU Starter Kit for USB
Part Number:SLSTK2000A

The Silicon Labs EFM8 Universal Bee Starter Kits are an excellent starting point to evaluate and develop USB application. The SLSTK2000A starter kit is used to evaluate EFM8UB1xxxxx device.

The EFM8UB1, part of the Universal Bee family of MCUs, is a multi-purpose line of 8-bit microcontrollers with USB feature set in small packages. These devices offer high value by integrating an innovative energy-smart USB peripheral interface, charger detect circuit, 8 kV ESD protection, and enhanced high speed communication interfaces into small packages, making them ideal for space-constrained USB applications. With an efficient 8051 core and precision analog, the EFM8UB1 family is also optimal for embedded applications.

Applications:

  • USB I/O controls, dongles
  • Consumer electronics
  • High-speed communication bridge
  • Medical equipment

Features

  • EFM8UB10F16G MCU with 16 KB Flash and 2 KB RAM
  • 20-pin expansion header
  • Breakout pads for easy access to I/O pins
  • Power sources include USB and CR2032 battery
  • 2 user buttons, 1 tri-color LED
  • 8-direction joystick
  • Ultra low power 128x128 pixel Memory-LCD

Ships With

  • EFM8UB1 Universal Bee Starter Kit Board
  • 1 x CR2032 battery
  • 1 x mini and 1 x micro USB cables

Required Tools

Accessory Tools

Documents

Downloads

Applications Library

Simplicity Studio for Windows 7/8.1 (exe)