Linux Software Development Kit (SDK) - Paid Support Package, 1-year (Physical product)
Manufactured By:NXP
Part Number:SDK-SUPPORT
Tap into Linux® experts for development on QorIQ and QorIQ Qonverge processors. Get direct support from NXP for the QorIQ Linux software development kit (SDK). By connecting with NXP experts, you gain key Linux insider information during your development cycle.
Supported Devices
Power Architecture
- QorIQ Platforms
- QorIQ Communications Processors Value-Performance Tier
- P1010: QorIQ P1010/14 Low-Power Communications Processors with Trust Architecture
- P1020: QorIQ P1020/11 Single- and Dual-Core Communications Processors
- P1021: QorIQ P1021/12 Single- and Dual-Core Multi-Protocol Communications Processors
- P1022: QorIQ P1022/13 Communications Processors with Advanced Energy Management
- P1023: QorIQ P1023/17 Low-End Single- and Dual-Core Communications Processors with Data Path
- P1024: QorIQ P1024/15 Single- and Dual-Core Communications Processors
- P1025: QorIQ P1025/16 Single- and Dual-Core Multi-Protocol Communications Processors
- QorIQ Communications Processors Value-Performance Tier
- QorIQ Communications Processors Mid-Performance Tier
- P2020: QorIQ P2020/10 Single- and Dual-Core Communications Processors
- P2040: QorIQ P2040/P2041 Quad-Core Communications Processors with Data Path
- P3041: QorIQ P3041 Quad-Core Communications Processors with Data Path
- QorIQ Communications Processors High-Performance Tier
- P4080: QorIQ P4080/P4040/P4081 Communications Processors with Data Path
- P5020: QorIQ P5020/10 64-bit Single- and Dual-Core Communications Processors
- P5040: QorIQ P5040/5021 64-bit Dual- and Quad-Core Communications Processors
- T4240: QorIQ T Series T4240/T4160/T4080 24/16/8 Virtual Core
- QorIQ Qonverge B Series
- B4420: QorIQ Qonverge B4420 Baseband Processor
- B4860: QorIQ Qonverge B4860 Baseband Processor
- QorIQ Qonverge BSC Series
- BSC9131: QorIQ Qonverge BSC9131 Single-core Processor and Single-core DSP
- BSC9132: QorIQ Qonverge BSC9132 Dual-core Processor and Dual-core DSP
Features
- Priority in front of ALL unpaid support
- Bypasses generic non-Linux SDK support staff
- Next Business Day engagement with Linux expert staff
- Engagement maintained until a resolution has been made
- Resolutions usually include:
- Research and answer
- Workaround recommendations/suggestions
- Clear identification, acknowledgment and support on bugs in the software, when identified as such
- Engagement with SDK development activities
Support Policy
- 1 year of technical support
- Maximum of three employees submitting support request
- Limited to a single NXP board and processor per support contract
- NXP must be able to reproduce or visualize the issue on the NXP board
- Support is provided ONLY on the latest SDK and prior SDK
Ships With
- Linux Software Development Kit (SDK) - Paid Support Package, 1-year