Daughter Board for SPIRIT1 - Low Data Rate Transceiver 169 MHz

Manufactured By:ST Microelectronics
Daughter Board for SPIRIT1 - Low Data Rate Transceiver 169 MHz Daughter Board for SPIRIT1 - Low Data Rate Transceiver 169 MHz
Daughter Board for SPIRIT1 - Low Data Rate Transceiver 169 MHz
Daughter Board for SPIRIT1 - Low Data Rate Transceiver 169 MHz
Part Number:STEVAL-IKR002V1D

The STEVAL-IKR002V1D product evaluation board is based on the SPIRIT1, a very low-power RF transceiver intended for RF wireless applications in the sub 1 GHz frequency band.

The SPIRIT1 is a very low-power RF transceiver, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868, and 915 MHz, but can also be programmed to operate at other additional frequencies in the 300-348 MHz, 387-470 MHz, and 779-956 MHz bands.

The air data rate is programmable from 1 to 500 kbps, and the SPIRIT1 can be used in systems with channel spacing of 12.5/25 kHz, complying with the EN 300 220 standard. It uses a very small number of discrete external components and integrates a configurable baseband modem, which supports data management, modulation, and demodulation. The data management handles the data in the proprietary fully programmable packet format also allows the M-Bus standard compliance format (all performance classes).

Applications:

  • AMR (automatic meter reading)
  • Home and building automation
  • WSN (wireless sensors network)
  • Industrial monitoring and control
  • Wireless fire and security alarm systems
  • Point-to-point wireless link

Features

  • SPIRIT1 low power sub GHz transceiver in a standalone RF module tuned for 169 MHz
  • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
  • Suitable for wireless M-BUS applications
  • Programmable air data rate: from 1 to 500 kbps
  • Very low power consumption: 9.2 mA RX and 18 mA TX at 11 dBm
  • Excellent receiver sensitivity (down to -123 dBm)
  • Low duty cycle RX/TX operation mode
  • Automatic acknowledgment, retransmission, and timeout protocol engine
  • AES 128-bit encryption co-processor
  • SPI interface for microcontroller

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials