Kinetis M Series Tower System Module
Manufactured By:NXP
Part Number:TWR-KM34Z75M
The TWR-KM34Z75M board is designed to work either in standalone mode or as part of the Tower System, a modular development board platform that enables rapid prototyping and tool re-use through reconfigurable hardware.
Features
- Tower-compatible microcontroller module
- KM34Z256VLQ7 MCU (75 MHz, 256 KB Flash, 32 KB RAM, low power, LQFP144 package)
- USB interface with mini-B USB connector
- Large 160-segment glass LCD
- On-board debug circuit: Open source JTAG/SWD (OpenSDA) with virtual serial port
- Three-axis accelerometer/anti tamper tilt sensor (MMA8451Q)
- Four user-controllable LEDs
- Two user push button switches for GPIO interrupts
- One user push button switch for tamper detection
- One user push button switch for MCU reset
- Potentiometer
- Headers for direct GPIO and ADC access
- External tamper pins
- Independent, battery-operated power supply for real-time clock (RTC) and tamper detection modules
- IRDA support
- NTC temperature sensor
- General-purpose tower plug-in (TWRPI) socket
Ships With
- TWR-KM34Z75M Tower System module
- Quick Start Guide
- USB Cable