Freedom Development Platform for Kinetis KV1x Family 16 KB and 32 KB Flash MCUs

Manufactured By:NXP
Freedom Development Platform for Kinetis KV1x Family 16 KB and 32 KB Flash MCUs
Part Number:FRDM-KV10Z

The FRDM-KV10Z is a low-cost development tool for the Kinetis V series KV1x MCU family built on the ARM® Cortex®-M0 processor. The FRDM-KV10Z hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options.

The FRDM-KV10Z platform features OpenSDA, the NXP open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging. The FRDM-KV10Z is supported by a range of NXP and third-party development software.

Features

  • MKV10Z32VLF7 MCU (ARM® Cortex®M0 75 MHz, 32 KB Flash, 8 KB SRAM, 16-bit ADC and FlexTimers with quadrature decoder dedicated to motor and power control, 48 LQFP)
  • Six axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
  • Tri-color user-controllerable LEDs
  • User controlled push-button switches
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino ™ R3 pin layout
  • Power selectable 3.3 V/1.8 V
  • Motor control auxiliary connectors
  • Flexible power supply options – USB or external source
  • New, OpenSDA debug interface
    • Mass storage device flash programming interface (default) –no tool installation required to evaluate demo apps
    • MBED Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface

Ships With

  • FRDM-KV10Z Freedom Development Platform
  • Quick Reference Card
  • Additional hardware required: USB A-to-MicroB cable (not included)

Required Tools

Accessory Tools

Documents