VI800A RS232 Module, Plug in Accessory Board for the VM800P Plus module

Manufactured By:FTDI Chip
VI800A RS232 Module, Plug in  Accessory Board for the VM800P Plus module
Part Number:VI800A-232U

The VI800A-232U is a plug in accessory for the VM800P module, which expands the VM800P IO capabilities to include RS232. This module behaves as a full duplex SPI to RS232 bridge on the VM800P Plus module. The product provides speeds up to 921600 Baud, GPIO (4 input/4 output) and staus LED.

Features

  • Connects to the VM800P Plus module using an SPI slave interface
  • SPI slave interface is converted to  RS232 interface
  • 4 GPIO inputs and 4 GPIO outputs
  • 8 LEDs to indicate the input and output  status
  • 5 V tolerant buffers
  • Screw connector to connect the  RS232 signals, GPIO inputs and GPIO outputs
  • IO  connector to connect the  RS232 signals,  GPIO inputs and GPIO outputs
  • Powered from the VM800P module

Ships With

  • Accessory Board

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads